Reference Only
50212-8100
Headers & Wire Housings 2mm Pit., Micro-Latch Female Crimp Terminal, Tin (Sn) Pltg, 30-24 AWG, Bag
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50212 | |
| Tradename | DuraClikMi IIMicro-LatchSherlock | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 30 AWG to 24 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0502128100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
31,800In Stock
36,000 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $13.40 | |
| $0.132 | $66.00 | |
| $0.13 | $130.00 | |
| $0.114 | $296.40 | |
| $0.109 | $545.00 | |
| $0.104 | $1,112.80 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Micro-Fit Terminals

Crimpers / Crimping Tools Hand Crimp Tool for 2mm Pit. Terminal, 30-24 AWG
Sign in to add projects and notes