Reference Only

5020781362

FFC & FPC Connectors .25MM EASY-ON 13P RA BOT

Manufacturer:

Mfr Part:
5020781362

TTI Part:
502078-1362

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions13 Position
Pitch0.25 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating300 mA
Series502078
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 48,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.86$41,280.00
$0.82$118,080.00
$0.81$272,160.00
$0.80$499,200.00
$0.80$1,228,800.00
Need more?
Available Regional Inventory
36,000 available now at ttieurope.com

Associated Parts

15014-0413 Molex
Mating Product

Molex

FFC / FPC Jumper Cables 0.25mm P Premo-Flex 13CKTS 101.6mmCbl Au

My Notes

Sign into see notes.