
501953-0407 BULK
Headers & Wire Housings 1.00MM HDR SMT RA 01X04P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Series | 501953 | |
| Tradename | Pico-Clasp | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
818In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.514 | $5.14 | |
| $0.509 | $12.72 | |
| $0.504 | $25.20 | |
| $0.398 | $4,139.20 | |
| $0.395 | $12,324.00 | |
| $0.391 | $29,481.40 | |
| $0.387 | $58,359.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes