
501953-0307 BULK
Headers & Wire Housings 1.00MM HDR SMT RA 01X03P
Datasheet
5019530307. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Series | 501953 | |
| Tradename | Pico-Clasp | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.494 | $5.43 | |
| $0.457 | $45.70 | |
| $0.429 | $214.50 | |
| $0.374 | $486.20 | |
| $0.371 | $964.60 | |
| $0.367 | $1,431.30 | |
| $0.343 | $51,724.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes