Reference Only
5019514000
FFC & FPC Connectors .5MM FPC 40POS VERT SMT ZIF TOP
Datasheet
5019514000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 40 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Contact Plating | Tin Bismuth | |
| Current Rating | 400 mA | |
| Series | 501951 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $1,660.00 | |
| $0.81 | $4,860.00 | |
| $0.80 | $9,600.00 | |
| $0.78 | $23,400.00 | |
| $0.76 | $45,600.00 | |
| $0.743 | $111,450.00 |
Need more?
Associated Parts

FFC / FPC Jumper Cables FFC 0.50 Type D 40 ckts lgt 102

FFC / FPC Jumper Cables 40C .50MM EXTRA-FLEX FFC P-FLX 6.00 LG A

FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 203 TYPEA 40CKT

FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 102 TYPEA 40CKT

FFC / FPC Jumper Cables 40C .50MM EXTRA-FLEX FFC P-FLX 2.00 LG A
My Notes
Sign into see notes.