
501951-2400 BULK
FFC & FPC Connectors .5MM EASY-ON HSG SMT 12P VT
Datasheet
5019512400. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Mounting Angle | Vertical | |
| Series | 501951 | |
| Packaging | Ammo Pack | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
155In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $6.08 | |
| $1.29 | $12.90 | |
| $1.21 | $30.25 | |
| $1.15 | $57.50 | |
| $1.09 | $109.00 | |
| $1.03 | $257.50 | |
| $0.713 | $28,520.00 | |
| $0.696 | $55,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes