Reference Only

5019390500

Headers & Wire Housings PICOCLASP 1.00MM REC 1X04P

Manufacturer:

Mfr Part:
5019390500

TTI Part:
501939-0500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series501939
TradenamePico-Clasp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Current Rating1 A
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

181,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.25$250.00
$0.237$711.00
$0.232$1,160.00
Need more?

Associated Parts

501953-0507 Molex
Headers & Wire Housings 1.0WtBWaferAssyR/A1- -Row5Ckt+LKEmbsTpPkg
63813-1700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools HAND EXTRACTION TOOL
Sign in to add projects and notes