Reference Only
5019390300
Headers & Wire Housings 1.0 W/B 1-Row Rec Hs g Positive Lock 3Ckt
Datasheet
5019390300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 501939 | |
| Tradename | Pico-Clasp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.19 | $190.00 | |
| $0.188 | $564.00 | |
| $0.186 | $930.00 | |
| $0.184 | $13,248.00 | |
| $0.182 | $39,312.00 | |
| $0.181 | $78,192.00 | |
| $0.179 | $154,656.00 | |
| $0.177 | $356,832.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 1.0W/BWaferAssyST1-R ow+Lock3CktEmbsTpPkg

Molex
Headers & Wire Housings 1.0WtBWaferAssyR/A1- -Row3Ckt+LKEmbsTpPkg

Extraction, Removal & Insertion Tools HAND EXTRACTION TOOL
Sign in to add projects and notes