Reference Only

5019204001

Board to Board & Mezzanine Connectors 0.5 B/B Plug Hsg Assy 40 Ckt

Manufacturer:

Mfr Part:
5019204001

TTI Part:
501920-4001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductPlugs
Number of Positions40 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height4 mm
Current Rating500 mA
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Series501920
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.60$3,900.00
$2.44$65,880.00
$2.41$130,140.00
$2.39$258,120.00
$2.36$594,720.00
Need more?

My Notes

Sign into see notes.