Reference Only
5017835009
FFC & FPC Connectors .5MM PLG 50P
Datasheet
5017835009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Accessories | |
| Number of Positions | 50 Position | |
| Pitch | 0.5 mm | |
| Series | 501783 | |
| Accessory Type | Plug Jacket Cover | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Male | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.246 | $123.00 | |
| $0.225 | $225.00 | |
| $0.211 | $2,532.00 | |
| $0.206 | $7,416.00 | |
| $0.20 | $16,800.00 | |
| $0.198 | $30,888.00 | |
| $0.196 | $75,264.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.