Reference Only

5017833009

FFC & FPC Connectors 0.5mm Pit. FFC-to-Board Plug Jacket, 30 Pos.

Manufacturer:

Mfr Part:
5017833009

TTI Part:
501783-3009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductAccessories
Number of Positions30 Position
Pitch0.5 mm
Mounting AngleStraight
Series501783
Accessory TypePlug Jacket Cover
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Flammability RatingUL 94 V-0
GenderMale
Housing ColorBlack
Housing MaterialPolyester
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.144$2,304.00
$0.134$6,432.00
$0.132$14,784.00
$0.129$26,832.00
$0.127$65,024.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes