Reference Only

5017450801

Board to Board & Mezzanine Connectors 0.4 B/B PLUG ASSY 80CKT E

Manufacturer:

Mfr Part:
5017450801

TTI Part:
501745-0801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions80 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height2 mm, 2.3 mm
Current Rating300 mA
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialBrass, Phosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Series501745
PackagingReel
Mounting StylePCB
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$1.44$14,400.00
$1.37$27,400.00
$1.36$68,000.00
$1.35$135,000.00
$1.33$332,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

51338-0874 Molex
Board to Board & Mezzanine Connectors 80 Ckt Receptacle J-leads & solder tab
Sign in to add projects and notes