Reference Only
501648-1000
Headers & Wire Housings 2mm Pit., iGrid Female Crimp Terminal, Female, Tin (Sn) Pltg, 28-26 AWG, Reel
Datasheet
5016481000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 1.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
176,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0287 | $459.20 | |
| $0.0279 | $892.80 | |
| $0.0276 | $1,324.80 | |
| $0.0274 | $2,630.40 | |
| $0.0271 | $6,504.00 |
Need more?
Associated Parts

Bench Top Tools FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 0.5mm , 0.75mm and 20-18 AWG wires

Crimpers / Crimping Tools Hand Crimp Tool for 2mm Wire-to-Board Recept. Terminals

Crimpers / Crimping Tools Hand Crimp Tool for DuraClik ISL Recept. Terminal, AVSS 0.3-0.35mm Wire
Sign in to add projects and notes