Reference Only
501647-1100
Headers & Wire Housings IGRID 2.00MM 22-26AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 501647 | |
| Tradename | iGrid | |
| Wire Gauge | 26 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.138 | $27.60 | |
| $0.124 | $124.00 | |
| $0.119 | $595.00 | |
| $0.111 | $5,328.00 | |
| $0.108 | $15,552.00 | |
| $0.107 | $35,952.00 | |
| $0.106 | $66,144.00 | |
| $0.105 | $161,280.00 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool iGrid 22-26AWG

Extraction, Removal & Insertion Tools EXTRACTOR TOOL CTX-J 50 RECEPT TERM
Sign in to add projects and notes