Reference Only
501647-1000
Headers & Wire Housings 2mm Pit., iGrid Female Crimp Terminal, Tin (Sn) Pltg, 26-22 AWG, Reel
Datasheet
5016471000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
304,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0321 | $513.60 | |
| $0.0317 | $1,014.40 | |
| $0.0313 | $1,502.40 | |
| $0.0259 | $3,729.60 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for CTX50 Unsealed Recept. Terminals

Crimpers / Crimping Tools Hand Crimp Tool for 1.25mm Pit. Wire-to-Board Crimp Terminal, 30-26 AWG, UL1061 wire
Sign in to add projects and notes