Reference Only
501646-1000
Headers & Wire Housings 2mm Pit., iGrid Recept. Crimp Housing, Dual Row, Positive Lock, 10 Pos., Natural
Datasheet
5016461000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,227In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.256 | $5.12 | |
| $0.252 | $6.30 | |
| $0.238 | $1,190.00 | |
| $0.234 | $1,872.00 | |
| $0.231 | $3,696.00 | |
| $0.228 | $9,120.00 | |
| $0.224 | $17,920.00 | |
| $0.221 | $44,200.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2mm Pit., iGrid PCB Header, Dual Row, Vert., TH, Matte Tin (Sn) Pltg, Positive Lock, 10 Pos., Tray, 3.2mm PC Tail Lg., Natural, w/ PCB Locator

Molex
Headers & Wire Housings 2mm Pit., iGrid PCB Header, Dual Row, R/A, TH, Matte Tin (Sn) Pltg, Positive Lock, 10 Pos., Tray, 3.2mm PC Tail Lg., Natural
Sign in to add projects and notes