Reference Only

5016452820

Headers & Wire Housings 2mm Pit., iGrid PCB Header, Dual Row, Vert., TH, Matte Tin (Sn) Pltg, Positive Lock, 28 Pos., Tray, 3.2mm PC Tail Lg., Natural, w/ PCB Locator

Manufacturer:

Mfr Part:
5016452820

TTI Part:
501645-2820

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions28 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.2 mm (0.126 in)
Series501645
TradenameiGrid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,920 / Multiples: 3,920)
Quantity Unit PriceExt. Price
$1.03$4,037.60
$1.01$11,877.60
$0.99$23,284.80
$0.97$41,826.40
$0.95$96,824.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

501646-2800 Molex
Mating Product

Molex

Headers & Wire Housings 2mm Pit., iGrid Recept. Crimp Housing, Dual Row, Positive Lock, 28 Pos., Natural
Sign in to add projects and notes