5015680807. Molex

501568-0807 BULK

Headers & Wire Housings PICOCLASP 1.00MM HDR 1X08P RA

Manufacturer:

Mfr Part:
5015680807.

TTI Part:
501568-0807 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
TypeShrouded
Number of Positions8 Position
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Series501568
TradenamePico-Clasp
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingAmmo Pack
Contact MaterialTin
Current Rating1 A
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,372In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.628$5.02
$0.566$5.66
$0.512$51.20
$0.43$1,118.00
$0.409$9,570.60
$0.403$16,240.90
$0.399$32,159.40
$0.395$79,079.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes