Reference Only
5013340100
Terminals PICO-CLASP .039" CRMP 28-32AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 501334 | |
| Tradename | IllumiMate, Pico-Clasp | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 1 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36,500In Stock
25,000 expected 06-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.049 | $24.50 | |
| $0.047 | $47.00 | |
| $0.046 | $92.00 | |
| $0.044 | $132.00 | |
| $0.043 | $215.00 | |
| $0.042 | $378.00 | |
| $0.0386 | $965.00 | |
| $0.0375 | $3,750.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HANDCRIMP TOOL CTX50 CTX50 Unsld Rec Term
Sign in to add projects and notes