Reference Only
5013340000
Terminals 1mm Pit., Pico-Clasp Female Crimp Terminal, Tin Pltg, 32-28 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 501334 | |
| Tradename | IllumiMate, Pico-Clasp | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 1 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125,000In Stock
500,000 expected 15-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 25,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0149 | $372.50 | |
| $0.0147 | $735.00 | |
| $0.0144 | $1,080.00 | |
| $0.0142 | $2,485.00 | |
| $0.014 | $5,600.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for CTX50 Unsealed Recept. Terminals

Bench Top Tools FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 0.5mm , 0.75mm and 20-18 AWG wires

Bench Top Tools FineAdjust Applicator
Sign in to add projects and notes