Reference Only

5013310307

Headers & Wire Housings PICOCLASP 1.00MM HDR 1X03P VT

Manufacturer:

Mfr Part:
5013310307

TTI Part:
501331-0307

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions3 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series501331
TradenamePico-Clasp
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating1 A
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

20,900In Stock

8,800 expected 19-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.28$308.00
$0.277$609.40
$0.273$900.90
$0.269$1,479.50
$0.266$2,926.00
$0.237$4,953.30
$0.227$11,486.20
$0.216$54,172.80
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

501330-0300 Molex
Mating Product

Molex

Headers & Wire Housings 1.0 WtB 3Ckt Female Housing
Sign in to add projects and notes