5013311207. Molex

501331-1207 BULK

Headers & Wire Housings PICOCLASP 1.00MM HDR 1X12P VT

Manufacturer:

Mfr Part:
5013311207.

TTI Part:
501331-1207 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Mounting StyleSMD/SMT
Mounting AngleStraight
Series501331
TradenamePico-Clasp
PackagingAmmo Pack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,105In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.62$5.58
$0.582$5.82
$0.576$14.40
$0.545$54.50
$0.54$135.00
$0.514$257.00
$0.509$509.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.