
501331-1007 BULK
Headers & Wire Housings PICOCLASP 1.00MM HDR 1X10P VT
Datasheet
5013311007. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Series | 501331 | |
| Tradename | Pico-Clasp | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.435 | $21.75 | |
| $0.431 | $43.10 | |
| $0.427 | $213.50 | |
| $0.312 | $343.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes