5013310807. Molex

501331-0807 BULK

Headers & Wire Housings PICOCLASP 1.00MM HDR 1X08P VT

Manufacturer:

Mfr Part:
5013310807.

TTI Part:
501331-0807 BULK

EDA / CAD Models

Alternate Part Number

501331-0807

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Mounting StyleSMD/SMT
Mounting AngleStraight
Series501331
TradenamePico-Clasp
PackagingAmmo Pack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.463$23.15
$0.458$45.80
$0.454$113.50
$0.449$224.50
$0.445$489.50
$0.44$968.00
$0.436$1,438.80
$0.432$2,851.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes