
501331-0307 BULK
Headers & Wire Housings PICOCLASP 1.00MM HDR 1X03P VT
Datasheet
5013310307. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 501331 | |
| Tradename | Pico-Clasp | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Ammo Pack | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
908In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.457 | $5.02 | |
| $0.451 | $11.27 | |
| $0.404 | $40.40 | |
| $0.365 | $91.25 | |
| $0.36 | $180.00 | |
| $0.223 | $2,453.00 | |
| $0.22 | $4,598.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.