Reference Only
501330-0900
Headers & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Inner Positive Lock, 9 Pos., White
Datasheet
5013300900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 9 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,974In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $5.04 | |
| $0.157 | $157.00 | |
| $0.151 | $453.00 | |
| $0.149 | $745.00 | |
| $0.146 | $1,314.00 | |
| $0.136 | $5,440.00 | |
| $0.119 | $9,520.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Single Row, Vert., SMT, Tin Plated, Inner Positive Lock, 9 Pos., Natural

Molex
Headers & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Single Row, R/A, SMT, Tin Plated, Inner Positive Lock, 9 Pos., Natural

Extraction, Removal & Insertion Tools Extraction Tool for Pico-Clasp Wire-to-Board Terminals, 32-28 AWG
Sign in to add projects and notes