Reference Only
501330-0600
Headers & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Inner Positive Lock, 6 Pos., White
Datasheet
5013300600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.143 | $14.30 | |
| $0.142 | $71.00 | |
| $0.124 | $1,525.20 | |
| $0.123 | $4,920.00 | |
| $0.118 | $9,440.00 | |
| $0.117 | $23,400.00 | |
| $0.116 | $46,400.00 | |
| $0.115 | $115,000.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Single Row, Vert., SMT, Tin Plated, Inner Positive Lock, 6 Pos., Natural

Molex
Headers & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Single Row, R/A, SMT, Tin Plated, Inner Positive Lock, 6 Pos., Natural

Extraction, Removal & Insertion Tools Extraction Tool for Pico-Clasp Wire-to-Board Terminals, 32-28 AWG
Sign in to add projects and notes