Reference Only
501330-0300
Headers & Wire Housings 1.0 WtB 3Ckt Female Housing
Datasheet
5013300300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 501330 | |
| Tradename | Pico-Clasp | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.153 | $15.30 | |
| $0.132 | $1,980.00 | |
| $0.13 | $3,900.00 | |
| $0.127 | $7,620.00 | |
| $0.125 | $15,000.00 | |
| $0.123 | $36,900.00 | |
| $0.121 | $72,600.00 | |
| $0.119 | $178,500.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 1.0 WtB 3Ckt StrWaferAssyEmbsTpPk

Extraction, Removal & Insertion Tools HAND EXTRACTION TOOL

Molex
Headers & Wire Housings 1.0 WtB 3Ckt R/AWaferAssyEmbsTpPk
Sign in to add projects and notes