Reference Only
50133-8100
Headers & Wire Housings 28-32AWG MALE TERM
Datasheet
0501338100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 50133 | |
| Tradename | PicoBlade | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 800 mA | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0501338100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,704In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 49 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $5.04 | |
| $0.087 | $748.20 | |
| $0.086 | $1,118.00 | |
| $0.085 | $7,650.00 | |
| $0.084 | $22,680.00 | |
| $0.083 | $44,820.00 | |
| $0.083 | $89,640.00 | |
| $0.082 | $206,640.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND TOOL FOR PicoBlade 26-32AWG
My Notes
Sign into see notes.