Reference Only

50125-8100

Headers & Wire Housings 1.25mm Pit., PicoBlade Male Crimp Terminal, Tin (Sn) Pltg, 28-26 AWG, Bag

Manufacturer:

Mfr Part:
0501258100

TTI Part:
50125-8100

EDA / CAD Models

Alternate Part Number

50125-8000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series50125
TradenamePicoBlade
Wire Gauge28 AWG
PackagingBulk
Contact MaterialTin
Current Rating1 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0501258100

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

7,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.111$22.20
$0.109$109.00
$0.095$285.00
$0.091$455.00
$0.088$880.00
$0.086$1,393.20
Need more?

Associated Parts

11-03-0043 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool for Micro-Fit Terminals
200218-2000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool for 1.25mm Pit. PicoBlade Crimp Terminals, 32-26 AWG
Sign in to add projects and notes