Reference Only
501193-7000
Headers & Wire Housings 1mm Pit., Pico-Clasp Female Crimp Terminal, 0.10um Gold (Au) Pltg, 32-28 AWG, Reel
Datasheet
5011937000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Type | Terminal | |
| Pitch | 1 mm (0.039 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Application | Wire-to-Board | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 1.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 25,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $1,525.00 | |
| $0.058 | $2,900.00 | |
| $0.055 | $4,125.00 | |
| $0.053 | $5,300.00 | |
| $0.052 | $6,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Pico-Clasp Wire-to-Board Terminals, 32-28 AWG

Crimpers / Crimping Tools Hand Crimp Tool for 1mm Wire-to-Board Crimp Terminal, 32-28 AWG Wire

Crimpers / Crimping Tools Hand Crimp Tool for 2mm Pit. Wire-to-Board Crimp Terminals, 28-26 AWG Wire

Extraction, Removal & Insertion Tools Extraction Tools for CTX50 Crimp Terminals
Sign in to add projects and notes