
501190-2027 BULK
Headers & Wire Housings PICOCLASP 1.00MM HDR 02X10P VT
Datasheet
5011902027. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Series | 501190 | |
| Tradename | Pico-Clasp | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
130In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 350 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0144 | $5.04 | |
| $0.0143 | $7.15 | |
| $0.0141 | $14.10 | |
| $0.014 | $35.00 | |
| $0.0139 | $69.50 | |
| $0.0137 | $137.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.