
501190-2017 BULK
Headers & Wire Housings PICOCLASP 1.00MM HDR 02X10P VT
Datasheet
5011902017. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Series | 501190 | |
| Tradename | Pico-Clasp | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,705In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $5.28 | |
| $1.23 | $12.30 | |
| $1.21 | $30.25 | |
| $1.20 | $120.00 | |
| $1.19 | $297.50 | |
| $1.18 | $590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.