Reference Only
501189-3010
Headers & Wire Housings 30CKT WTB FM HOUSING DUAL ROW
Datasheet
5011893010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 30 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 501189 | |
| Tradename | Pico-Clasp | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,100In Stock
64,000 expected 14-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.382 | $38.20 | |
| $0.377 | $188.50 | |
| $0.36 | $360.00 | |
| $0.355 | $532.50 | |
| $0.34 | $850.00 | |
| $0.329 | $13,160.00 | |
| $0.324 | $32,400.00 | |
| $0.32 | $64,000.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 30CKT WTB PCB HDR DR VERTICAL

Extraction, Removal & Insertion Tools HAND EXTRACTION TOOL

Molex
Headers & Wire Housings 30CKT WTB CONN DR RIGHT ANGLE

Molex
Headers & Wire Housings 1.0 WtB Wafer Assy 3 ssy 30Ckt EmbsTp Pkg
Sign in to add projects and notes