Reference Only
501189-2010
Headers & Wire Housings 20CKT WTB FM HOUSING DUAL ROW
Datasheet
5011892010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 20 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 501189 | |
| Tradename | Pico-Clasp | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,700In Stock
40,000 expected 09-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.31 | $15.50 | |
| $0.306 | $30.60 | |
| $0.302 | $75.50 | |
| $0.298 | $149.00 | |
| $0.262 | $262.00 | |
| $0.254 | $381.00 | |
| $0.25 | $575.00 | |
| $0.243 | $1,093.50 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 20CKT WTB PCB HDR DR VERTICAL

Molex
Headers & Wire Housings 20CKT WTB CONN DR RIGHT ANGLE

Extraction, Removal & Insertion Tools HAND EXTRACTION TOOL

Molex
Headers & Wire Housings 1.0 WtB Wafer Assy 2 ssy 20Ckt EmbsTp Pkg
Sign in to add projects and notes