Reference Only

50097-8000

Headers & Wire Housings 2.5MM MALE TERM Reel of 10000

Manufacturer:

Mfr Part:
0500978000

TTI Part:
50097-8000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series50097
TradenameBoard-in
ApplicationSignal
Wire Gauge24 AWG
PackagingReel
Contact MaterialTin
Current Rating4 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0500978000

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

20,000
On Order
20,000 expected 13-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 80,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.043$3,440.00
$0.042$6,720.00
$0.042$16,800.00
$0.041$32,800.00
$0.041$82,000.00
Need more?
Sign in to add projects and notes