Reference Only
5007621001
Automotive Connectors CMC RA HDR SEALED 48CKT BLK
Datasheet
5007621001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 48 Position | |
| Pitch | 2.5 mm, 3.5 mm, 3.7 mm | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 500762 | |
| Packaging | Tray | |
| Application | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.5 A, 12 A | |
| Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Part # Aliases | 5007621001 05007621001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.50 | $600.00 | |
| $7.43 | $1,188.80 | |
| $6.95 | $1,668.00 | |
| $6.88 | $3,302.40 | |
| $6.57 | $7,884.00 | |
| $6.50 | $19,760.00 | |
| $6.44 | $38,640.00 | |
| $6.38 | $95,955.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.