Reference Only
50058-8100
Headers & Wire Housings SOCKET 28-32 BULK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50058 | |
| Tradename | PicoBlade | |
| Application | Wire-to-Wire, Signal | |
| Wire Gauge | 32 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0500588100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.113 | $5.08 | |
| $0.112 | $5.60 | |
| $0.111 | $11.10 | |
| $0.11 | $27.50 | |
| $0.097 | $164.90 | |
| $0.096 | $288.00 | |
| $0.092 | $552.00 | |
| $0.09 | $990.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Tool for PicoBlade 26-32AWG
My Notes
Sign into see notes.