Reference Only
50058-8001
Headers & Wire Housings 1.25mm Pit., PicoBlade Female Crimp Terminal, Tin (Sn) Pltg, 32-28 AWG, Reel
Datasheet
0500588001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 50058 | |
| Tradename | PicoBlade | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 500588001 0500588001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75,000 / Multiples: 75,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0164 | $1,230.00 | |
| $0.0144 | $3,240.00 | |
| $0.014 | $6,300.00 | |
| $0.0133 | $10,972.50 | |
| $0.0131 | $26,527.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for 1.25mm Pit. PicoBlade Recept. Crimp Terminals, 32-26 AWG

Crimpers / Crimping Tools Hand Crimp Tool for 1.25mm Pit. PicoBlade Crimp Terminals, 32-28 AWG

Bench Top Tools FA2 Mechanical Feed Crimp Applicator for 1.25mm Pit. PicoBlade Female Terminals, 32-28 AWG
Sign in to add projects and notes