Reference Only
50058-8000
Headers & Wire Housings PCBLD TERM 28-32G F Reel of 25000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50058 | |
| Tradename | PicoBlade | |
| Application | Signal | |
| Wire Gauge | 32 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Receptacle | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0500588000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 25,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0195 | $487.50 | |
| $0.0192 | $960.00 | |
| $0.0189 | $1,417.50 | |
| $0.0157 | $1,962.50 | |
| $0.0155 | $3,875.00 |
Need more?
Available Regional Inventory
125,000 available now at ttieurope.com
Associated Parts

Molex
Headers & Wire Housings RECEPTACLE 6 POS

Molex
Headers & Wire Housings RECEPTACLE 4 POS

Molex
Headers & Wire Housings RECEPTACLE 3 POS

Molex
Headers & Wire Housings RECEPTACLE 14 POS
My Notes
Sign into see notes.