Reference Only

50038-8000

Automotive Connectors 2.5MM MALE TERM Reel of 8000

Manufacturer:

Mfr Part:
0500388000

TTI Part:
50038-8000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
Series50038
PackagingReel
ApplicationSignal, Wire-to-Wire
Contact GenderPin (Male)
Contact MaterialPhosphor Bronze
Contact TypeMale
Description/FunctionMizu-P25 Miniature Waterproof Connectors
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMizu-P25
Voltage Rating250 V
Wire Gauge Range22 AWG to 20 AWG
Part # Aliases0500388000

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.053$424.00
$0.052$832.00
$0.05$1,200.00
Need more?

Associated Parts

63813-2700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63823-3900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL

My Notes

Sign into see notes.