Reference Only

50034-8000

Headers & Wire Housings 2.00MM CRIMP TERM Reel of 17000

Manufacturer:

Mfr Part:
0500348000

TTI Part:
50034-8000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series50034
TradenameBoard-in
Wire Gauge30 AWG to 26 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 VAC/DC
Part # Aliases0500348000

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 240,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.0102$2,448.00
$0.00918$7,344.00
$0.00909$18,180.00
$0.009$36,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
40,000 available now at ttiasia.com
Sign in to add projects and notes