Reference Only

5000750517

USB Connectors USB Mini-B Recept Vert. w/Solder Tails

Manufacturer:

Mfr Part:
5000750517

TTI Part:
500075-0517

EDA / CAD Models

Alternate Part Number

500075-1517

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderReceptacle (Female)
Termination StyleSolder Pin
Number of Contacts5 Contact
Number of Ports1 Port
Current Rating1 A
Voltage Rating30 V
Mounting AngleVertical
Mounting StyleMounting Peg
PackagingTray
ColorBlack
Contact MaterialTin
Contact PlatingGold
FeaturesCompatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Series500075
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,780In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.69$73.80
$3.11$622.00
$3.07$6,140.00
$3.03$12,120.00
$2.99$23,920.00
$2.95$59,000.00
$2.90$116,000.00
Need more?

My Notes

Sign into see notes.