Reference Only
50-84-1155
Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 15 Pos., Natural
Datasheet
0050841155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 15 Position | |
| Number of Rows | 5 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 20 A | |
| Series | 42021 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 0050841155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
990In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $5.30 | |
| $1.01 | $10.10 | |
| $0.83 | $996.00 | |
| $0.78 | $1,872.00 | |
| $0.748 | $5,984.00 | |
| $0.741 | $14,820.00 | |
| $0.733 | $29,320.00 | |
| $0.726 | $72,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 15 Pos.

Molex
Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 15 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White

Molex
Pin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 15 Pos., Natural

Molex
Pin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 15 Pos., Natural
Sign in to add projects and notes