Reference Only
50-84-1060
Pin & Socket Connectors PLUG 6P 11.0 AMPERES
Datasheet
0050841060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 20 A | |
| Series | 42021 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 0050841060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
20,000 expected 17-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.118 | $11.80 | |
| $0.116 | $58.00 | |
| $0.114 | $114.00 | |
| $0.112 | $280.00 | |
| $0.109 | $872.00 | |
| $0.107 | $1,712.00 | |
| $0.105 | $4,200.00 | |
| $0.102 | $8,160.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors RECP 11.0 AMPERES

Molex
Pin & Socket Connectors HEADER VERT MALE 6P

Molex
Pin & Socket Connectors HDR VERT FEMALE 6P

Molex
Pin & Socket Connectors CAP WHITE 94V-0

Molex
Pin & Socket Connectors 6CKT V-2 HDR W/PEG TIN

Molex
Pin & Socket Connectors 6CKT V-0 HDR TIN 43

Molex
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-0 Sn 6Ckt
Sign in to add projects and notes