Reference Only
50-84-1040
Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 4 Pos., Natural
Datasheet
0050841040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 20 A | |
| Series | 42021 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 0050841040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.125 | $12.50 | |
| $0.112 | $268.80 | |
| $0.11 | $550.00 | |
| $0.108 | $907.20 | |
| $0.106 | $1,494.60 | |
| $0.104 | $5,200.00 | |
| $0.102 | $10,200.00 | |
| $0.10 | $25,000.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 4 Pos., Natural

Molex
Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Pos.

Molex
Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 4 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White

Molex
Pin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 4 Pos., Natural

Molex
Pin & Socket Connectors MLX Pwr Conn. Header, 6.35mm Pit., Pin Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 4 Pos., Polyester 94V-0, Natural (White), Lead-Free

Molex
Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 4 Pos., Polyester 94V-0, Tin (Sn) Pltg, White
Sign in to add projects and notes