Reference Only
50-84-1010
Pin & Socket Connectors MLX HOUSING PLUG NAT G PLUG NAT. 4202101A
Datasheet
0050841010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Current Rating | 20 A | |
| Series | 42021 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Contact Type | Pin, Socket | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 0050841010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $1,204.00 | |
| $0.0397 | $3,176.00 | |
| $0.039 | $7,800.00 | |
| $0.0377 | $15,080.00 | |
| $0.0363 | $36,300.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors MLX HOUSING CAP NAT. NG CAP NAT. 4202201
Sign in to add projects and notes