Reference Only
50-57-9508
Headers & Wire Housings HSG 1X08P TYPE H VT POLAR
Datasheet
0050579508 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Series | 70066 | |
| Tradename | SL | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0050579508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,030In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.441 | $8.82 | |
| $0.298 | $149.00 | |
| $0.253 | $657.80 | |
| $0.25 | $1,500.00 | |
| $0.246 | $2,952.00 | |
| $0.243 | $7,290.00 | |
| $0.24 | $14,400.00 | |
| $0.236 | $35,400.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 5P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTION LOCK

Molex
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK

Molex
Headers & Wire Housings R/A HDR 8P low profile single

Molex
Headers & Wire Housings HSG 8P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings HDR R/A SMT 8P .120" pocket

Molex
Headers & Wire Housings R/A HDR TRI-PEG 8P low profile

Molex
Headers & Wire Housings VERT HDR TRI-PEG 8P single row

Molex
Headers & Wire Housings 2.54MM HDR 8 CKT Right Angle
Sign in to add projects and notes