Reference Only
50-57-9409
Headers & Wire Housings HSG 9P SINGLE ROW POSITIVE LATCH
Datasheet
0050579409 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 9 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 70066 | |
| Tradename | SL | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0050579409 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.422 | $8.44 | |
| $0.417 | $20.85 | |
| $0.412 | $41.20 | |
| $0.407 | $101.75 | |
| $0.366 | $183.00 | |
| $0.361 | $361.00 | |
| $0.35 | $665.00 | |
| $0.327 | $49,050.00 |
Need more?
Associated Parts

Headers & Wire Housings VERTICAL HDR 9P single row

Headers & Wire Housings HSG 9P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings 9P VERT HDR 15u Au

Molex
Headers & Wire Housings R/A BREAKAWAY HDR 9P tin

Headers & Wire Housings R/A HDR 9P low profile single

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 9 CKT Gold

Molex
Headers & Wire Housings SL 9 CKT W-T-B SHROU
Sign in to add projects and notes