Reference Only
50-57-9007
Headers & Wire Housings HSG 7P SINGLE ROW NON-POLARIZED
Datasheet
0050579007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 7 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 70066 | |
| Tradename | SL | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0050579007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,738In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.353 | $5.29 | |
| $0.294 | $441.00 | |
| $0.277 | $1,108.00 | |
| $0.253 | $2,024.00 | |
| $0.25 | $4,000.00 | |
| $0.246 | $9,840.00 | |
| $0.243 | $19,440.00 | |
| $0.241 | $48,200.00 |
Need more?
Associated Parts

Headers & Wire Housings VERTICAL HDR 7P single row

Molex
Headers & Wire Housings HSG 7P W/O EARS SINGLE ROW

Headers & Wire Housings R/A BREAKAWAY HDR 7P tin

Headers & Wire Housings 7P VERT HEADER Sn

Headers & Wire Housings BKWY HDR STR 7P 15AU

Molex
Headers & Wire Housings 7CKT SR RA HDR

Molex
Headers & Wire Housings R/A HDR TRI-PEG 7P low profile

Molex
Headers & Wire Housings 2.54MM BREAKAWAY RA 7 CKT Gold

Headers & Wire Housings 2.54MM SR RA 7P HDR AU L-PRO SHRD

Molex
Headers & Wire Housings SL R/A Latch Hdr /Sp r /Split Pg Tin 7Ckt
Sign in to add projects and notes